TE Connectivity, 1-84981-6 1 mm Pitch 16 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 469-397
- Distrelec Article No.:
- 304-48-429
- Mfr. Part No.:
- 1-84981-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
€1,176.40
(exc. VAT)
€1,446.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,176.40 | €0.784 |
*price indicative
- RS Stock No.:
- 469-397
- Distrelec Article No.:
- 304-48-429
- Mfr. Part No.:
- 1-84981-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 16 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Insertion Force | Non-ZIF | |
| Voltage | 125V | |
| Series | 1-84981-6 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | |
| Contact Plating | Tin | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 16 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Top | ||
Orientation Right Angle | ||
Insertion Force Non-ZIF | ||
Voltage 125V | ||
Series 1-84981-6 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | ||
Contact Plating Tin | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- SG
The TE Connectivity Flex-to-board connector embodies cutting-edge design, marrying form with function. Engineered for seamless integration, it features a right-angle PCB mount orientation, ensuring optimal space efficiency in various applications. The 16-position layout makes it ideal for signal transmission, delivering reliability across performance criteria. Its compact dimensions and light weight underscore its suitability for tight configurations without compromising on mechanical stability. Utilising non-ZIF technology, the connector guarantees robust mating and simplifies the insertion process. The connector's multiple certifications further ensure compliance with stringent environmental regulations, making it a responsible choice for modern electronic applications.
Compact design allows for efficient use of space in electronic assemblies
Non-ZIF technology enhances ease of use during installation
High operating voltage capability supports a range of applications
Matte finish on contact areas reduces glare and improves visibility
Natural nylon housing provides durability and strength
Surface mount termination method optimises board real estate
Versatile compatibility with both FFC and FPC cables
Designed for excellent performance in varying temperature conditions
