TE Connectivity, 1-1734798-6 1 mm Pitch 16 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 480-485
- Distrelec Article No.:
- 304-54-926
- Mfr. Part No.:
- 1-1734798-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
€1,337.96
(exc. VAT)
€1,645.69
(inc. VAT)
- Ready to ship from 22 February 2027
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,337.96 | €0.892 |
*price indicative
- RS Stock No.:
- 480-485
- Distrelec Article No.:
- 304-54-926
- Mfr. Part No.:
- 1-1734798-6
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 16 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Insertion Force | Non-ZIF | |
| Locking Mechanism | No | |
| Voltage | 50V | |
| Series | 1-1734798-6 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Contact Plating | Tin | |
| Housing Material | Polyamide 9T | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 16 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Insertion Force Non-ZIF | ||
Locking Mechanism No | ||
Voltage 50V | ||
Series 1-1734798-6 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Contact Plating Tin | ||
Housing Material Polyamide 9T | ||
- COO (Country of Origin):
- TW
