TE Connectivity, 1-1734839-6 500 μm Pitch 16 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 504-465
- Distrelec Article No.:
- 304-48-251
- Mfr. Part No.:
- 1-1734839-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€1,434.22
(exc. VAT)
€1,764.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,434.22 | €0.717 |
*price indicative
- RS Stock No.:
- 504-465
- Distrelec Article No.:
- 304-48-251
- Mfr. Part No.:
- 1-1734839-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 16 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Contact Position | Top | |
| Termination Type | Surface Mount | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Voltage | 250V | |
| Series | 1-1734839-6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Number of Rows | 1 | |
| Contact Plating | Gold Flash | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 16 | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Board | ||
Connector Gender Female | ||
Contact Position Top | ||
Termination Type Surface Mount | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Voltage 250V | ||
Series 1-1734839-6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Number of Rows 1 | ||
Contact Plating Gold Flash | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The TE Connectivity FPC connector with a 0.5mm pitch, designed for top-tier performance, is an excellent solution for applications requiring flexibility and reliability. Its right-angle configuration facilitates space-saving and efficient installation, particularly in compact electronic devices. The connector is engineered for a seamless connection to flexible printed circuits and offers outstanding durability, thanks to its robust construction and high-quality materials. With the capability to handle operational temperatures from -40°C to 85°C, this connector ensures reliable functionality across diverse environmental conditions. Whether used in consumer electronics, communication devices, or industrial applications, this FPC connector stands out with its zero insertion force design, allowing for easy mating. Equipped with a unique mating alignment feature, this connector is crafted to maintain optimal connectivity for long-term performance.
Designed for high-density applications, ensuring efficient use of space
Zero insertion force technology simplifies the mating process, reducing installation time
Constructed from liquid crystal polymer for enhanced durability and heat resistance
Capable of handling an operating voltage of up to 250 VAC, ensuring versatile applications
Compatible with flexible printed circuits, facilitating modern electronic designs
Offers excellent mating retention, enhancing connection stability
Surface mount termination method ensures reliable PCB integration
Capable of reflow solder processes for high-volume manufacturing ease
