Molex, 52808-0971 1 mm Pitch 9 Way Right Angle FPC Connector
- RS Stock No.:
- 469-839
- Distrelec Article No.:
- 304-56-730
- Mfr. Part No.:
- 52808-0971
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€406.19
(exc. VAT)
€499.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €406.19 | €0.406 |
*price indicative
- RS Stock No.:
- 469-839
- Distrelec Article No.:
- 304-56-730
- Mfr. Part No.:
- 52808-0971
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 9 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Insertion Force | Non-ZIF | |
| Voltage | 125V | |
| Series | 52808-0971 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Tin Bismuth | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Insertion Force Non-ZIF | ||
Voltage 125V | ||
Series 52808-0971 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL E29179 | ||
Contact Plating Tin Bismuth | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex Easy-on connector is engineered for precision and reliability, Ideal for a range of applications requiring high-quality connectivity. With a 1.00mm pitch design, this surface mount component delivers exceptional performance in Compact spaces. Its non-ZIF mechanism aids in simple handling, ensuring effective mating in various environments. The device is constructed with Durable materials, offering enhanced longevity and stability under operational stresses. Featuring a natural-coloured resin body and tin-bismuth plating, it guarantees both functionality and aesthetic appeal, making it suitable for modern electronic designs. The connector is specially designed to accommodate 9 circuits, delivering optimum efficiency in signal transmission and integrity, which is VITAL for todays demanding electronic devices.
Constructed with high temperature thermoplastic for robust applications
Vertical orientation supports seamless integration in various setups
Embossed tape on reel packaging simplifies handling and installation
Durable materials ensure extended product lifespan under operational conditions
Designed for compatibility with various premo-flex FFC jumpers
Temperature range accommodates diverse environmental conditions
