Molex, 52852-0970 1 mm Pitch 9 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 520-684
- Distrelec Article No.:
- 304-56-754
- Mfr. Part No.:
- 52852-0970
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€631.85
(exc. VAT)
€777.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €631.85 | €0.632 |
*price indicative
- RS Stock No.:
- 520-684
- Distrelec Article No.:
- 304-56-754
- Mfr. Part No.:
- 52852-0970
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 9 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Insertion Force | Non-ZIF | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Series | 52852-0970 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Contact Plating | Tin Bismuth | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Insertion Force Non-ZIF | ||
Orientation Right Angle | ||
Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Series 52852-0970 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Contact Plating Tin Bismuth | ||
- COO (Country of Origin):
- MY
The Molex 1.00mm Pitch Easy-On FFC/FPC Connector is engineered for reliable connections in space-constrained applications. This connector features a right-angle, non-ZIF design that allows for efficient vertical mounting, optimising PCB layout without compromising performance. Its surface mount technology guarantees robust attachment and enhanced durability under various environmental conditions. With nine circuits and a dependable contact position at the bottom, it ensures seamless integration into your electronic assemblies. The connector's meticulous design accommodates a wide range of FFC/FPC cable types, making it perfect for diverse functionalities across consumer electronics, automotive, and industrial equipment. Easy-On not only meets essential EN standards ensuring compatibility and safety but also addresses environmental concerns with its compliance to RoHS and REACH regulations.
Ensures durability with a mating cycle life of up to 10 connections
Complies with stringent environmental regulations for responsible use
Utilises high-quality materials for enhanced electrical performance
Facilitates compatibility with multiple FFC/FPC cable variants
Delivers reliable conductivity at maximum voltages up to 50V
Incorporates tin-bismuth plating to ensure superior resistance to corrosion
