Molex, 505110-4691 500 μm Pitch 46 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 469-918
- Distrelec Article No.:
- 304-62-442
- Mfr. Part No.:
- 505110-4691
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€5,386.64
(exc. VAT)
€6,625.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €5,386.64 | €1.796 |
*price indicative
- RS Stock No.:
- 469-918
- Distrelec Article No.:
- 304-62-442
- Mfr. Part No.:
- 505110-4691
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 46 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Series | 505110-4691 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH SVHC, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Contact Plating | Gold over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 46 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Series 505110-4691 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH SVHC, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
Contact Plating Gold over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
The Molex FFC/FPC Connector exemplifies precision and reliability, featuring a 0.50mm pitch design tailored for seamless and efficient electronic interconnections. Engineered with a right-angle bottom contact, this connector stands at a height of 1.90mm and accommodates up to 46 circuits, making it an Ideal choice for space-constrained applications. With gold over nickel plating, it ensures excellent conductivity and durability under varying environmental conditions. This product not only meets current market compliance standards but also supports low-halogen requirements, making it a responsible choice for environmentally-conscious designs. Its robust design ensures longevity and dependable performance, making it an essential component for modern electronic devices.
Designed for various applications requiring efficient interconnections
Supports a wide range of operating temperatures from -40° to +105°C
Front flip actuator type enhances ease of use during installation
Resin and metal materials chosen for exceptional durability and performance
Embossed tape on reel packaging optimises assembly processes in manufacturing
Equip with PCB retention features for secure mounting
Compatible with multiple jumper types for versatile usage in different setups
