Molex, 505110-8091 500 μm Pitch 80 Way Right Angle FPC Connector
- RS Stock No.:
- 478-622
- Distrelec Article No.:
- 304-56-561
- Mfr. Part No.:
- 505110-8091
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€4,311.20
(exc. VAT)
€5,302.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,311.20 | €1.437 |
*price indicative
- RS Stock No.:
- 478-622
- Distrelec Article No.:
- 304-56-561
- Mfr. Part No.:
- 505110-8091
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 80 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | 505110-8091 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC-62474, IPC 1752A Class D, EU RoHS, IEC 61249-2-21, IPC 1752A Class C | |
| Contact Plating | Gold over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 80 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series 505110-8091 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC-62474, IPC 1752A Class D, EU RoHS, IEC 61249-2-21, IPC 1752A Class C | ||
Contact Plating Gold over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
The Molex FFC/FPC connector is engineered to provide superior connectivity for high-speed data applications. With its 0.50mm pitch and right-angle configuration, this connector effectively meets the demands of Compact spaces while ensuring reliable performance. Designed for durability, it boasts a maximum mating cycle of 20, making it perfect for continuous usage. The connector features a front flip actuator for effortless installation and removal, enhancing usability in applications requiring frequent connections. Its gold over nickel plating promises excellent conductivity and resistance to corrosion, establishing it as a key component in FFC/FPC connectivity solutions. As part of the FD19 series, this connector is compliant with multiple industry standards, ensuring that it meets essential global requirements for safety and environmental impact.
Designed for surface mount applications to save PCB space
Beige resin housing complements various circuit board layouts
Designed for FFC/FPC cable types, allowing versatile integration
Right-angle orientation enhances accessibility on Compact boards
Low halogen materials contribute to environmentally conscious designs
Durable phosphor bronze ensures consistent performance across uses
Embossed tape packaging provides efficient handling and storage
Polarised contact design prevents incorrect mating during installation
