Molex, 505110-4291 500 μm Pitch 42 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 482-400
- Distrelec Article No.:
- 304-62-441
- Mfr. Part No.:
- 505110-4291
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 482-400
- Distrelec Article No.:
- 304-62-441
- Mfr. Part No.:
- 505110-4291
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 42 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Series | 505110-4291 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, EU RoHS, IPC 1752A Class C, IPC 1752A Class D | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 42 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Series 505110-4291 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, EU RoHS, IPC 1752A Class C, IPC 1752A Class D | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
The Molex connector from the FD19 series is engineered specifically for flexible flat cables (FFC) and flexible printed circuits (FPC). Designed to accommodate a 0.50mm pitch, it combines high adaptability with a robust right-angle configuration, ensuring reliable connections in Compact spaces. With its bottom contact design and a convenient height of just 1.90mm, this connector maintains a sleek profile without compromising performance. The gold over nickel plating enhances conductivity while providing exceptional resistance to environmental challenges. Built to endure with a durability of 20 mating cycles, it upholds the highest standards of quality, making it an excellent choice for various applications while meeting stringent compliance requirements.
Customisable with various cable types to suit different designs
Low-halogen status ensures adherence to environmental regulations
Front flip actuator type provides easy installation and accessibility
Surface mount design offers a space-saving solution for PCB layouts
Compatibility with multiple jumper configurations enhances versatility
Offers a wide operating temperature range for diverse environmental conditions
Related links
- TE Connectivity 3.5 mm Pitch 2 Row Right Angle
- Molex 1.25 mm Pitch 2 Row Straight
- TE Connectivity 4.11 mm Pitch 5 Row Straight
- TE Connectivity 2 mm Pitch 2 Row Straight
- Molex 2.54 mm Pitch 2 Row Straight
- Molex ZIF Bottom Contact
- Molex, 505110-6491 0.5 mm Pitch 64 Way Right Angle FPC Connector
- Molex, 505110-2691 0.5 mm Pitch 26 Way Right Angle FPC Connector
