TE Connectivity, 487544 1.27 mm Pitch 8 Way Straight Female FPC Connector
- RS Stock No.:
- 477-254
- Distrelec Article No.:
- 304-55-715
- Mfr. Part No.:
- 487544-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€187.19
(exc. VAT)
€230.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €187.19 | €1.248 |
*price indicative
- RS Stock No.:
- 477-254
- Distrelec Article No.:
- 304-55-715
- Mfr. Part No.:
- 487544-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 8 | |
| Sub Type | FFC Receptacle Housing | |
| Pitch | 1.27mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 100V | |
| Series | 487544 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 1 | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 8 | ||
Sub Type FFC Receptacle Housing | ||
Pitch 1.27mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 100V | ||
Series 487544 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 1 | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- TH
The TE Connectivity Housing connector is engineered for wire-to-board applications, delivering robust performance in varied environments. Crafted for versatility, it accommodates 8 positions with a compact 1.27 mm centreline, making it ideal for high-density circuit designs. This product boasts a reliable socket configuration and normal insertion force type, ensuring secure connections. Featuring a sleek black polyester body, it not only enhances aesthetic appeal but also supports efficient thermal management. With a wide operating temperature range from -55°C to 105°C, this connector is designed to withstand extreme conditions, ensuring longevity and reliability in critical applications.
Designed for easy integration into existing systems
Supports high-density connection requirements without compromising on space
Guarantees secure connections with its effective socket design
Manufactured from durable materials for enhanced longevity
Capable of handling a maximum operating voltage of 100 VAC
Compliant with EU RoHS and ELV directives, ensuring environmental safety
Exhibits excellent insulation resistance for improved performance
Easily accessible technical support available for users
Related links
- TE Connectivity, 487544 1.27 mm Pitch 12 Way Straight Female FPC Connector
- TE Connectivity, 487544 1.27 mm Pitch 6 Way Straight Female FPC Connector
- TE Connectivity, 487544 1.27 mm Pitch 10 Way Straight Female FPC Connector
- TE Connectivity, 2-4875 1.27 mm Pitch 25 Way Straight Female FPC Connector
- TE Connectivity, 1-487544-7 1.27 mm Pitch 20 Way Straight Female FPC Connector
- TE Connectivity Vertical Contact
- TE Connectivity Straight Female FPC Connector, ZIF Vertical Contact
- Molex Solder
