TE Connectivity, 2013928-9 300 μm Pitch 27 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 467-130
- Distrelec Article No.:
- 304-55-450
- Mfr. Part No.:
- 2013928-9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€2,378.59
(exc. VAT)
€2,925.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,378.59 | €0.793 |
*price indicative
- RS Stock No.:
- 467-130
- Distrelec Article No.:
- 304-55-450
- Mfr. Part No.:
- 2013928-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 27 | |
| Sub Type | Flex-to-Board | |
| Contact Material | Copper Alloy | |
| Pitch | 300μm | |
| Current | 200mA | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 2013928-9 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 260°C | |
| Number of Rows | 1 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 27 | ||
Sub Type Flex-to-Board | ||
Contact Material Copper Alloy | ||
Pitch 300μm | ||
Current 200mA | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 2013928-9 | ||
Contact Gender Female | ||
Maximum Operating Temperature 260°C | ||
Number of Rows 1 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- JP
The TE Connectivity Connector offers a reliable and efficient solution for your flexible printed circuit needs. Designed with a focus on precision and usability, it features a back flip-lock actuator that ensures secure connections while allowing for easy mating and unmating. The connector's right-angle orientation enhances flexibility in PCB layout, making it ideal for compact applications. Crafted from durable thermoplastic, it withstands the rigours of modern electronic demands. Its low halogen composition also means a commitment to environmentally conscious manufacturing, while the product's RoHS compliance signals adherence to industry standards, ensuring peace of mind for users concerned with regulatory issues.
Back flip-lock actuator provides reliable engagement
Right-angle design optimises space utilisation on PCBs
Low halogen content aligns with eco-friendly standards
Thermoplastic housing ensures long-lasting durability
Hassle-free surface mount termination method
