TE Connectivity, 1-487378-5 2.54 mm Pitch 16 Way Straight Female FPC Connector, Wire Wrap
- RS Stock No.:
- 477-367
- Distrelec Article No.:
- 304-48-382
- Mfr. Part No.:
- 1-487378-5
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 200 units)*
€284.10
(exc. VAT)
€349.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €284.10 | €1.421 |
*price indicative
- RS Stock No.:
- 477-367
- Distrelec Article No.:
- 304-48-382
- Mfr. Part No.:
- 1-487378-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Product Type | FPC Connector | |
| Sub Type | Receptacle | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Wire Wrap | |
| Orientation | Straight | |
| Voltage | 30V | |
| Minimum Operating Temperature | 65°C | |
| Series | 1-487378-5 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 1 | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Product Type FPC Connector | ||
Sub Type Receptacle | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Wire Wrap | ||
Orientation Straight | ||
Voltage 30V | ||
Minimum Operating Temperature 65°C | ||
Series 1-487378-5 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 1 | ||
Housing Material TPE | ||
- COO (Country of Origin):
- TH
The TE Connectivity wire-to-board housing connector is designed for high-performance applications that demand reliability and efficiency. Crafted with precision, this component accommodates 16 positions along a 2.54 mm pitch, making it an ideal choice for various electronic configurations. Its thermoplastic construction ensures durability in challenging environments, while the black finish provides an aesthetically pleasing and practical solution for visibility. Engineered for normal insertion forces, this connector seamlessly integrates into PCB designs, delivering consistent functionality across diverse applications. Whether you require a robust connection for signal circuits or require high-temperature resilience, this connector stands out with its wide operating temperature range and exceptional dielectric properties.
Optimised for wire-to-board applications
Straight FFC cable entry enhances versatility
Superior insulation resistance ensures safety
Robust construction for reliable performance
Designed to withstand extreme temperature variations
UL flammability rating for added safety assurance
Package includes a single unit for convenience
Mating alignment features can simplify integration
