Molex, 52852-1870 1 mm Pitch 18 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 520-686
- Distrelec Article No.:
- 304-62-616
- Mfr. Part No.:
- 52852-1870
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€967.38
(exc. VAT)
€1,189.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €967.38 | €0.967 |
*price indicative
- RS Stock No.:
- 520-686
- Distrelec Article No.:
- 304-62-616
- Mfr. Part No.:
- 52852-1870
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 18 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Bottom | |
| Insertion Force | Non-ZIF | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Series | 52852-1870 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | 94V-0, CSA LR19980, UL E29179 | |
| Contact Plating | Tin Bismuth | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 18 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Bottom | ||
Insertion Force Non-ZIF | ||
Orientation Right Angle | ||
Voltage 5V | ||
Series 52852-1870 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals 94V-0, CSA LR19980, UL E29179 | ||
Contact Plating Tin Bismuth | ||
- COO (Country of Origin):
- MY
The Molex Easy-On 1.00mm Pitch FFC/FPC Connector is engineered for seamless integration in tight spaces, delivering robust performance and reliability. Designed specifically for surface mount applications, this right-angle connector stands out with its non-ZIF configuration and bottom contact style, making it an optimal choice for designs requiring Compact connections. With 18 circuits, it offers precise electrical connectivity while maintaining exceptional durability across mating cycles. Whether for consumer electronics, automotive, or industrial applications, this connector ensures a secure fit and efficient operation. Built from high-quality materials including phosphor bronze, it withstands varying environmental conditions, operating efficiently between -20° and +80°C. Experience unparalleled connectivity with this high-calibre component, tailored to meet the demands of modern electronics.
Non-ZIF design ensures a solid connection without the need for complex mating mechanisms
Durable construction guarantees long-lasting performance even in rigorous applications
Compatible with various jumper cables to Streamline assembly and connectivity
Flammability rating of 94V-0 ensures safety in challenging environments
Embossed tape on reel packaging simplifies handling and automated assembly processes
