Molex, 505110-4191 500 μm Pitch 41 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 476-493
- Distrelec Article No.:
- 304-62-439
- Mfr. Part No.:
- 505110-4191
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€4,865.34
(exc. VAT)
€5,984.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,865.34 | €1.622 |
*price indicative
- RS Stock No.:
- 476-493
- Distrelec Article No.:
- 304-62-439
- Mfr. Part No.:
- 505110-4191
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 41 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Series | 505110-4191 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC-62474, EU ELV, EU RoHS, GADSL/IMDS, IEC 61249-2-21, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 41 | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Voltage 5V | ||
Series 505110-4191 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC-62474, EU ELV, EU RoHS, GADSL/IMDS, IEC 61249-2-21, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
The Molex FFC/FPC connector is designed to make connections simpler and more reliable in demanding applications. With its Compact 0.50mm pitch and right-angle configuration, this connector facilitates seamless integration in space-constrained designs. Boasting a robust build that includes gold over nickel plating, it ensures exceptional conductivity and durability. The FD19 Series connector features a front flip actuator for easy operation, coupled with a 41-circuit design, making it Ideal for various electronic devices. Optimised for a wide operating temperature range, it guarantees performance stability, whether in consumer electronics or industrial applications. This connector embodies a perfect blend of functionality and Advanced engineering for modern connectivity solutions.
Designed for easy integration in Compact spaces
Durable construction for long-lasting performance
Excellent conductivity ensures reliable signal transmission
Front flip actuator allows for effortless connection and disconnection
Optimised for use across various electronics and industrial applications
Robust gold over nickel plating enhances corrosion resistance
Wide operating temperature compatibility supports diverse environments
Suitable for multiple interfaces and applications
