Molex, 504740-3900 300 μm Pitch 39 Way Right Angle FPC Connector
- RS Stock No.:
- 478-237
- Distrelec Article No.:
- 304-62-389
- Mfr. Part No.:
- 504740-3900
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 5000 units)*
€3,764.86
(exc. VAT)
€4,630.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,764.86 | €0.753 |
*price indicative
- RS Stock No.:
- 478-237
- Distrelec Article No.:
- 304-62-389
- Mfr. Part No.:
- 504740-3900
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 39 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC Connector | |
| Current | 300mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | 504740-3900 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IPC 1752A Class D, IEC-62474, IEC 61249-2-21, EU 2015/863 | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 39 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC Connector | ||
Current 300mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series 504740-3900 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IPC 1752A Class D, IEC-62474, IEC 61249-2-21, EU 2015/863 | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- VN
The Molex connector exemplifies exceptional design with its entry and back flip functionality, ensuring effortless connectivity while maintaining Compact dimensions. Engineered for superior performance, it supports a pitch of 0.30mm, Ideal for high-density applications. Offering a remarkable dual contact style, this connector guarantees reliable electrical connections across a wide range of uses. Its robust construction and quality materials, including phosphor bronze for the metal and liquid crystal polymer for the resin, ensure durability even in challenging environments, making it an essential choice for your connectivity needs. Whether its for consumer electronics or industrial applications, this connector combines performance with efficiency, seamlessly integrating into various PCB designs.
Designed for easy integration in space-constrained environments
Back flip actuator type allows for user-friendly insertion and removal
Maximises performance with dual contact style for reliable connectivity
Durability features ensure longevity with up to 10 mating cycles
Adapts well to a temperature range from -40° to +105°C
Right-angle orientation suitable for various mounting applications
Low-halogen construction meets environmental compliance standards
Surface mount technology enhances product efficiency and reliability
Related links
- Molex, 502598-3993 0.3 mm Pitch 39 Way Right Angle FPC Connector
- Molex ZIF Bottom Contact
- TE Connectivity Surface Mount
- TE Connectivity Surface Mount
- TE Connectivity Surface Mount
- Molex, 504740-1900 0.3 mm Pitch 19 Way Right Angle FPC Connector
- Molex Surface Mount
- Molex, 504740-5100 0.3 mm Pitch 51 Way Right Angle FPC Connector
