Molex, 52806-1010 1 mm Pitch 10 Way Vertical FPC Connector
- RS Stock No.:
- 478-307
- Distrelec Article No.:
- 304-56-712
- Mfr. Part No.:
- 52806-1010
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-307
- Distrelec Article No.:
- 304-56-712
- Mfr. Part No.:
- 52806-1010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Insertion Force | Non-ZIF | |
| Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Series | 52806-1010 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | 94V-0, UL E29179 | |
| Contact Plating | Tin | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Orientation Vertical | ||
Insertion Force Non-ZIF | ||
Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Series 52806-1010 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals 94V-0, UL E29179 | ||
Contact Plating Tin | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex Innovative 1.00mm Pitch Easy-On FFC/FPC Connector offers a vertical surface mount design that accommodates kinked pins for optimal compatibility. Engineered for reliability, it supports up to 10 circuits, making it an excellent choice for complex electronic applications. The connector is designed to meet stringent industry compliance requirements, ensuring that it is not only efficient but also environmentally responsible. With its Durable construction, it provides robust performance under varying conditions, making it Ideal for both commercial and industrial use. The non-ZIF actuator type facilitates ease of use, while the high-temperature thermoplastic materials guarantee longevity. This connector is not recommended for new designs but serves as a reliable option for existing applications needing replacement or upgrades.
Durable flammability rating of 94V-0 for safety
Low net weight supports lightweight applications without sacrificing strength
Mated height of 5.40mm provides versatile fitting options
Utilises phosphor bronze metal for superior conductivity
Processing thickness suitability of 1.60mm for PCB compatibility
Efficient mating cycles with a lifespan of up to 10 cycles
