Molex, 505110-2191 500 μm Pitch 21 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 482-393
- Distrelec Article No.:
- 304-62-429
- Mfr. Part No.:
- 505110-2191
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€2,923.68
(exc. VAT)
€3,596.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,923.68 | €0.975 |
*price indicative
- RS Stock No.:
- 482-393
- Distrelec Article No.:
- 304-62-429
- Mfr. Part No.:
- 505110-2191
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 21 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | 505110-2191 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, IEC 61249-2-21, EU RoHS | |
| Contact Plating | Gold over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 21 | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series 505110-2191 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, IEC 61249-2-21, EU RoHS | ||
Contact Plating Gold over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
The Molex FFC/FPC Connector is designed to excel in demanding environments while ensuring reliable performance. Offering a 0.50mm pitch within the FD19 Series, this right-angle connector is engineered for precision, featuring a low-profile height of just 1.90mm. It supports 21 circuits with gold over nickel plating, making it an Ideal choice for applications where durability and conductor quality are paramount. The black actuator enhances usability, providing a tactile and intuitive user experience. Built with a robust array of materials, this connector guarantees resilience against wear, ensuring long-term functionality. Whether utilized in industrial settings or consumer electronics, it balances efficiency and versatility, making it a key component in your connectivity needs.
Utilises a front flip actuator for easy operation
Packed with an impressive durability rating, supporting up to 20 mating cycles
Engineered for right-angle orientations, optimising space and performance
Constructed from high-quality liquid crystal polymer for superior resilience
Compatible with FFC/FPC cables, enhancing versatility across applications
Meticulously plated with gold for excellent conductivity and longevity
Designed for surface mounting, simplifying installation on PCBs
Incorporates low-halogens, adhering to environmental compliance standards
Offers an operational temperature range suitable for various environments
