Molex, 52435-2171 500 μm Pitch 21 Way Right Angle FPC Connector
- RS Stock No.:
- 520-525
- Distrelec Article No.:
- 304-62-561
- Mfr. Part No.:
- 52435-2171
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€857.51
(exc. VAT)
€1,054.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €857.51 | €0.858 |
*price indicative
- RS Stock No.:
- 520-525
- Distrelec Article No.:
- 304-62-561
- Mfr. Part No.:
- 52435-2171
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 21 | |
| Product Type | FPC Connector | |
| Sub Type | Slide | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Series | 52435-2171 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 21 | ||
Product Type FPC Connector | ||
Sub Type Slide | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Contact Position Top | ||
Orientation Right Angle | ||
Voltage 5V | ||
Series 52435-2171 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The Molex Easy-on FFC/FPC Connector is a high-performance solution designed for intricate applications requiring robustness and reliability. With a sleek right-angle design, this connector boasts a Compact 2.00mm height that maximises space efficiency on crowded PCBs. Its 21 circuits ensure versatile connectivity, making it Ideal for various electronic devices that demand precision. The innovative slider actuator type enhances durability, allowing for up to 20 mating cycles, while the TOP contact positioning guarantees secure and stable connections. Crafted from high-quality phosphor bronze and coated with gold plating, this connector offers excellent electrical conductivity and resistance to wear, ensuring long-lasting performance. Compliance with multiple industry standards positions it as a trusted choice for manufacturers aiming for quality and dependability.
Compact size is perfect for space-constrained designs
Right-angle configuration simplifies PCB layout
Gold plating ensures superior conductivity and corrosion resistance
Slider actuator enhances durability for frequent connections
Designed for surface mounting, optimising PCB real estate
Operating temperature range supports diverse environmental conditions
Supports FFC/FPC wire types for versatile applications
Meets stringent compliance standards, affirming reliability
