Molex, 502790-8091 500 μm Pitch 80 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 476-532
- Distrelec Article No.:
- 304-56-474
- Mfr. Part No.:
- 502790-8091
- Manufacturer:
- Molex
Subtotal (1 reel of 2000 units)*
€4,829.10
(exc. VAT)
€5,939.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,829.10 | €2.415 |
*price indicative
- RS Stock No.:
- 476-532
- Distrelec Article No.:
- 304-56-474
- Mfr. Part No.:
- 502790-8091
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 80 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Voltage | 50Vrms | |
| Minimum Operating Temperature | -40°C | |
| Series | 502790-8091 | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 80 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Voltage 50Vrms | ||
Minimum Operating Temperature -40°C | ||
Series 502790-8091 | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- VN
The Molex front flip type connector offers an innovative solution for your FFC/FPC connection needs. Designed for surface mount applications, this component features a 0.50mm pitch, making it Ideal for Compact circuit designs. Its double bottom contact ensures reliable performance with 80 circuits while maintaining a sleek height of just 2.50mm. Engineered with user convenience in mind, it accepts FFC/FPC cables with ear-tabs, providing versatility and ease of integration into various electronic devices. With RoHS compliance, this connector also meets stringent environmental standards, allowing designers to confidently implement it in sustainable projects. The product's robust construction includes phosphor bronze for metal and gold plating, ensuring durability and an optimal connection. This connector not only facilitates efficient use of space but also enhances the overall reliability of the device.
Surface mount design optimises space in Compact applications
Double bottom contact structure ensures secure connections
Compatible with FFC/FPC cables with ear-tabs for versatility
Meets RoHS standards to ensure environmentally sound choices
Mated height of 2.50mm keeps designs sleek and efficient
Temperature range accommodates diverse operating environments
Right angle orientation simplifies PCB layout options
Durable materials promote long-lasting performance
