Molex, 52207 1 mm Pitch 9 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 797-476
- Mfr. Part No.:
- 52207-0933
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-476
- Mfr. Part No.:
- 52207-0933
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 9 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC Connector | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Top | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Insertion Force | LIF | |
| Locking Mechanism | Yes | |
| Voltage | 125V | |
| Series | 52207 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL E29179 | |
| Number of Rows | 1 | |
| Contact Plating | Tin Silver Bismuth | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC Connector | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Top | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Insertion Force LIF | ||
Locking Mechanism Yes | ||
Voltage 125V | ||
Series 52207 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals UL E29179 | ||
Number of Rows 1 | ||
Contact Plating Tin Silver Bismuth | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- MY
The Molex FFC/FPC Connector designed for reliable connections in Compact spaces. Its top-contact configuration and slider actuator provide an efficient solution for high-density applications requiring a 1.00mm pitch design.
Obsolete status ensures awareness for sourcing alternatives
9 circuits allow for versatile connectivity
Right-angle orientation optimises space in tight environments
Durability rated at 30 mating cycles promotes longevity
Operating temperature range of -40° to +85°C supports diverse applications
Natural resin colour blends seamlessly with PCB designs
