Molex, Easy-On 1.25 mm Pitch 5 Way Vertical FPC Connector, ZIF Vertical Contact
- RS Stock No.:
- 693-454
- Mfr. Part No.:
- 39-53-2055
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-454
- Mfr. Part No.:
- 39-53-2055
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Mount Type | PCB | |
| Termination Type | ZIF Vertical Contact | |
| Orientation | Vertical | |
| Voltage | 200V | |
| Minimum Operating Temperature | -20°C | |
| Series | Easy-On | |
| Maximum Operating Temperature | 80°C | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS Compliant | |
| Contact Plating | Tin over Nickel | |
| Housing Material | Polyethylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1.25mm | ||
Current 1A | ||
Mount Type PCB | ||
Termination Type ZIF Vertical Contact | ||
Orientation Vertical | ||
Voltage 200V | ||
Minimum Operating Temperature -20°C | ||
Series Easy-On | ||
Maximum Operating Temperature 80°C | ||
Number of Rows 1 | ||
Standards/Approvals RoHS Compliant | ||
Contact Plating Tin over Nickel | ||
Housing Material Polyethylene Terephthalate | ||
- COO (Country of Origin):
- JP
The Molex easy-on FFC/FPC Connector is engineered to facilitate reliable electrical connections in Compact spaces. Designed with a 1.25mm pitch, this through-hole vertical zero insertion force connector allows for effortless mating and demating of circuits, making it Ideal for applications requiring frequent connections and disconnections. With five circuits, it provides efficient signal transmission while its robust construction ensures a durability of up to 30 mating cycles. This component is perfect for modern electronic designs where space and reliability are paramount, tailored to meet the demanding requirements of FFC/FPC connections.
Natural resin colours and robust construction enhance durability and aesthetics
Simple tray packaging simplifies storage and handling
Through-hole PCB mounting provides reliable placement on circuit boards
Operates effectively in temperature range from -20°C to +80°C
Compatible with a variety of premoflex FFC jumpers, ensuring versatility
Related links
- Molex ZIF Vertical Contact
- Molex 5597 1.25mm Pitch 18 Way Straight Female FPC Connector, ZIF Vertical Contact
- Molex ZIF Top Contact
- Molex 52610 1mm Pitch 24 Way Straight Female FPC Connector, ZIF Vertical Contact
- Molex 52610 1mm Pitch 16 Way Straight Female FPC Connector, ZIF Vertical Contact
- Molex ZIF Vertical Contact
- Wurth Elektronik ZIF Vertical Contact
- Wurth Elektronik ZIF Vertical Contact
