Molex, FD19 500 μm Pitch 15 Way Straight Connector, Press Fit
- RS Stock No.:
- 795-141
- Mfr. Part No.:
- 505110-1592
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 3000 units)*
€2,647.30
(exc. VAT)
€3,256.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,647.30 | €0.882 |
*price indicative
- RS Stock No.:
- 795-141
- Mfr. Part No.:
- 505110-1592
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Number of Contacts | 15 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Press Fit | |
| Contact Position | Bottom | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | FD19 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Number of Contacts 15 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Press Fit | ||
Contact Position Bottom | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series FD19 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
The Molex FFC/FPC Connector designed for high-performance applications, featuring a 0.50mm pitch in a right-angle configuration that ensures efficient space management and reliable connectivity.
Features a slider actuator type for reliable engagement
Rated for durability with up to 20 mating cycles
Operating temperature range of -20° to +85°C enhances adaptability
Gold plating ensures optimal signal integrity and longevity
