Molex, FD19 500 μm Pitch 20 Way Straight Connector, Press Fit

Subtotal (1 reel of 3000 units)*

€3,065.27

(exc. VAT)

€3,770.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€3,065.27€1.022

*price indicative

RS Stock No.:
795-142
Mfr. Part No.:
505110-2096
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector

Number of Contacts

20

Contact Material

Copper Alloy

Pitch

500μm

Current

500mA

Mount Type

Surface

Contact Position

Bottom

Termination Type

Press Fit

Orientation

Straight

Voltage

50V

Minimum Operating Temperature

-40°C

Series

FD19

Contact Gender

Female

Maximum Operating Temperature

150°C

Standards/Approvals

UL E29179

Contact Plating

Gold

Housing Material

LCP

COO (Country of Origin):
VN
The Molex FFC/FPC Connector designed for high-performance applications, featuring a 0.50mm pitch in a right-angle configuration that ensures efficient space management and reliable connectivity.

Features a slider actuator type for reliable engagement

Rated for durability with up to 20 mating cycles

Operating temperature range of -20° to +85°C enhances adaptability

Gold plating ensures optimal signal integrity and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy