Molex, FD19 500 μm Pitch 40 Way Straight Connector, Press Fit
- RS Stock No.:
- 795-143
- Mfr. Part No.:
- 505110-4096
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 3000 units)*
€1,323.65
(exc. VAT)
€1,628.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,323.65 | €0.441 |
*price indicative
- RS Stock No.:
- 795-143
- Mfr. Part No.:
- 505110-4096
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 40 | |
| Product Type | Connector | |
| Contact Material | Copper Alloy | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Press Fit | |
| Orientation | Straight | |
| Voltage | 50V | |
| Series | FD19 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 40 | ||
Product Type Connector | ||
Contact Material Copper Alloy | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Press Fit | ||
Orientation Straight | ||
Voltage 50V | ||
Series FD19 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- VN
The Molex FFC/FPC Connector designed for high-performance applications, featuring a 0.50mm pitch in a right-angle configuration that ensures efficient space management and reliable connectivity.
Features a slider actuator type for reliable engagement
Rated for durability with up to 20 mating cycles
Operating temperature range of -20° to +85°C enhances adaptability
Gold plating ensures optimal signal integrity and longevity
