Molex, Slider 1 mm Pitch 10 Way Straight Connector, Press Fit
- RS Stock No.:
- 795-272
- Mfr. Part No.:
- 52610-1071
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-272
- Mfr. Part No.:
- 52610-1071
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Product Type | Connector | |
| Sub Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Termination Type | Press Fit | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 125V | |
| Series | Slider | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Tin | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Product Type Connector | ||
Sub Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Termination Type Press Fit | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 125V | ||
Series Slider | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Contact Plating Tin | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- VN
The Molex FFC/FPC Connector is designed to provide a reliable connection with a 1.00mm pitch. This connector offers seamless integration for various applications, enhancing performance and durability within Compact spaces.
Durability of up to 30 mating cycles for reliable long-term use
Vertical orientation with a height of 5.75mm optimises space efficiency
Suitable for FFC/FPC connections, accommodating standardised interfaces
Natural resin colour enhances aesthetic compatibility with various designs
PCB mounting surface mount type simplifies installation and integration
