Molex, Slider 1 mm Pitch 11 Way Straight Connector, Surface Mount
- RS Stock No.:
- 797-481
- Mfr. Part No.:
- 52271-1169
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 1000 units)*
€766.32
(exc. VAT)
€942.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €766.32 | €0.766 |
*price indicative
- RS Stock No.:
- 797-481
- Mfr. Part No.:
- 52271-1169
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Number of Contacts | 11 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Straight | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | Slider | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Gold | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Number of Contacts 11 | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Straight | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series Slider | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Contact Plating Gold | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- VN
The Molex FFC/FPC Connector is designed to provide reliable connectivity with a 1.00mm pitch, Ideal for Compact applications requiring efficient space management and strong electrical performance.
Supports a maximum current of 0.5A and voltage of 50V
Built with a slider actuator type for secure mating
Constructed to endure up to 30 mating cycles for durability
Utilises gold-plated contacts for superior electrical conductivity
Features a right-angle orientation for space-saving applications
Material components are compliant with RoHS directives, ensuring environmental safety
