Molex, 78127 500 μm Pitch 22 Way Straight Connector, Surface Mount
- RS Stock No.:
- 795-344
- Mfr. Part No.:
- 78127-2210
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-344
- Mfr. Part No.:
- 78127-2210
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 22 | |
| Product Type | Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Insertion Force | ZIF | |
| Orientation | Straight | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | 78127 | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Tin | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 22 | ||
Product Type Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Insertion Force ZIF | ||
Orientation Straight | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series 78127 | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Tin | ||
Housing Material LCP | ||
- COO (Country of Origin):
- MY
The Molex Easy-On FFC/FPC Connector is a robust solution designed for seamless surface mount connections in Compact electronic devices, featuring a 0.50mm pitch and a vertical orientation for efficient layout.
Active status ensures reliability in various applications
Constructed with a Durable Liquid Crystal Polymer resin
Supports a maximum current of 0.5A and voltage of 50V
Utilises Tin-Bismuth plating for enhanced conductivity
Designed for 22 circuit connections in a Compact format
Operates effectively within a temperature range of -40° to +85°C
