Molex, 78127 500 μm Pitch 12 Way Straight Connector, Surface Mount

Subtotal (1 reel of 2000 units)*

€2,368.63

(exc. VAT)

€2,913.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€2,368.63€1.184

*price indicative

RS Stock No.:
795-342
Mfr. Part No.:
78127-1210
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector

Number of Contacts

12

Contact Material

Phosphor Bronze

Sub Type

FPC Connector

Current

500mA

Pitch

500μm

Mount Type

Surface

Termination Type

Surface Mount

Orientation

Straight

Voltage

50V

Minimum Operating Temperature

-40°C

Series

78127

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Contact Plating

Tin

Housing Material

LCP

COO (Country of Origin):
MY
The Molex Easy-On FFC/FPC Connector is designed for reliable surface mount functionality, featuring a 0.50mm pitch for easy integration in Compact electronic applications.

Active status ensures current availability for immediate projects

Non-ZIF actuator type provides straightforward mating and unmating process

Supports up to 12 circuits to accommodate various signal requirements

Operating temperature range of -40° to +85°C enables versatility in different environments

Surface mount design offers Compact PCB integration for space-constrained applications

Constructed with high-quality materials, including phosphor bronze and liquid crystal polymer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy