Molex, LA75 300 μm Pitch 61 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 795-589
- Mfr. Part No.:
- 504754-6120
- Manufacturer:
- Molex
Subtotal (1 reel of 5000 units)*
€5,108.81
(exc. VAT)
€6,283.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €5,108.81 | €1.022 |
*price indicative
- RS Stock No.:
- 795-589
- Mfr. Part No.:
- 504754-6120
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 61 | |
| Product Type | FPC Connector | |
| Contact Material | Copper Alloy | |
| Current | 300mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Locking Mechanism | No | |
| Voltage | 50V | |
| Series | LA75 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH SVHC | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 61 | ||
Product Type FPC Connector | ||
Contact Material Copper Alloy | ||
Current 300mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Locking Mechanism No | ||
Voltage 50V | ||
Series LA75 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH SVHC | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
The Molex 0.30mm Pitch Easy-On Back Flip FPC Connector is designed for precise and efficient connections. Its right-angle configuration and dual contact style cater to a variety of applications requiring reliable connectivity.
Back flip actuator type allows for effective mating
Supports a maximum current of 0.3A and voltage of 50V
Constructed from high-quality copper alloy and gold plating for durability
