Molex, 505110-6191 500 μm Pitch 61 Way Right Angle FPC Connector, Bottom
- RS Stock No.:
- 520-493
- Distrelec Article No.:
- 304-62-447
- Mfr. Part No.:
- 505110-6191
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€6,429.20
(exc. VAT)
€7,907.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €6,429.20 | €2.143 |
*price indicative
- RS Stock No.:
- 520-493
- Distrelec Article No.:
- 304-62-447
- Mfr. Part No.:
- 505110-6191
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 61 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | 505110-6191 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS compliant per EU 2015/863, IEC 61249-2-21, IEC-62474 | |
| Contact Plating | Gold over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 61 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series 505110-6191 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS compliant per EU 2015/863, IEC 61249-2-21, IEC-62474 | ||
Contact Plating Gold over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
The Molex FFC/FPC connector from the FD19 series is designed for seamless integration into a range of applications. This right-angle connector features a bottom contact design and delivers exceptional reliability with its gold over nickel plating. With a height of just 1.90 mm and 61 circuits, it accommodates high-density environments while ensuring easy handling and secure connections. Built for durability, it boasts a robust actuator type that enhances user experience, making assembly uncomplicated. Additionally, its low-halogen status aligns with contemporary environmental standards, granting manufacturers confidence in compliance. Whether connecting flexible flat cables or flexible printed circuits, this connector is engineered for versatility and performance.
Perfectly suited for high-density applications requiring Compact solutions
Ensures reliable connectivity with a sturdy right-angle design
Enhanced durability allows for up to 20 mating cycles
Offers a low-halo environment compliance for safer installations
Compatible with various premade jumpers, enhancing flexibility
Designed for surface mount PCB configurations for efficient usage
Optimised for operational temperatures ranging from -40° to +105°C
Facilitates an effortless assembly process for improved workflow
