Molex, Slider 1 mm Pitch 24 Way Right Angle Male FPC Connector, Surface Mount
- RS Stock No.:
- 796-352
- Mfr. Part No.:
- 52271-2469
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-352
- Mfr. Part No.:
- 52271-2469
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 24 | |
| Sub Type | FPC | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | Slider | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 24 | ||
Sub Type FPC | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Male | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series Slider | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The Molex Easy-On FFC/FPC Connector is designed for reliable connections, featuring a 1.00mm pitch and a right-angle slider mechanism, Ideal for Compact electronic applications.
Supports a maximum current of 0.5A and voltage of 50V
Constructed with Durable materials, including phosphor bronze and natural nylon
Features a 3.00mm mated height and 24 circuits for versatile use
Usable in temperatures ranging from -40° to +85°C, ensuring performance in varied conditions
