Molex, Slider 500 μm Pitch 24 Way Right Angle Male FPC Connector, Surface Mount
- RS Stock No.:
- 796-358
- Mfr. Part No.:
- 52435-2471
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€1,114.64
(exc. VAT)
€1,371.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,114.64 | €1.115 |
*price indicative
- RS Stock No.:
- 796-358
- Mfr. Part No.:
- 52435-2471
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 24 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Termination Type | Surface Mount | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | Slider | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 24 | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Male | ||
Termination Type Surface Mount | ||
Contact Position Top | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series Slider | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The Molex Connector provides an Easy-On solution for FFC/FPC applications, designed specifically for reliable and efficient connections in electronic devices, ensuring TOP contact reliability in Compact designs.
Utilises a 0.50mm pitch for space-efficient design
Configured for 24 circuits, enhancing connectivity options
Rated for a maximum voltage of 50V, ensuring safety in various applications
Incorporates gold plating for superior durability and conductivity
Features a right-angle orientation to optimise installation in tight spaces
