Molex, Slider 1 mm Pitch 30 Way Right Angle Male FPC Connector, Surface Mount
- RS Stock No.:
- 796-353
- Mfr. Part No.:
- 52271-3069
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€1,555.85
(exc. VAT)
€1,913.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,555.85 | €1.556 |
*price indicative
- RS Stock No.:
- 796-353
- Mfr. Part No.:
- 52271-3069
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 30 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | Slider | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Gold | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 30 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Male | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series Slider | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals UL E29179 | ||
Contact Plating Gold | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The Molex Easy-On FFC/FPC Connector is designed to facilitate reliable connections in Compact spaces, providing an effective solution for high-density applications across various electronic devices.
1.00mm pitch allows for efficient space utilisation within devices
Supports up to 30 circuits for versatile connection options
Durable slider actuator type ensures consistent performance across multiple mating cycles
Natural resin colour and right-angle orientation enhance compatibility with a range of PCB designs
Maximum current rating of 0.5A accommodates a variety of applications
