Molex, 503566 300 μm Pitch 45 Way Right Angle Female FPC Connector, Surface Mount

Subtotal (1 reel of 6000 units)*

€15,686.02

(exc. VAT)

€19,293.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€15,686.02€2.614

*price indicative

RS Stock No.:
814-580
Mfr. Part No.:
503566-4502
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

45

Sub Type

FPC Connector

Contact Material

Phosphor Bronze

Current

300mA

Pitch

300μm

Mount Type

Surface

Connector Gender

Female

Termination Type

Surface Mount

Contact Position

Bottom

Orientation

Right Angle

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

50V

Series

503566

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Number of Rows

1

Standards/Approvals

UL 94V-0

Contact Plating

Gold over Nickel

Housing Material

LCP

COO (Country of Origin):
VN
The Molex 0.30mm pitch Easy-On FPC connector that excels in providing reliable connectivity for electronic applications. Designed for efficiency, this component ensures optimal performance in Compact spaces.

Right-angle design allows for space-saving installations

Accommodates 45 circuits, enhancing connectivity options

Operates efficiently within a temperature range of -40° to +105°C

Constructed with Durable materials like phosphor bronze and liquid crystal polymer

Gold over nickel plating ensures excellent conductivity and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy