Molex, Slider 500 μm Pitch 15 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 796-934
- Mfr. Part No.:
- 52746-1533
- Manufacturer:
- Molex
Subtotal (1 reel of 200 units)*
€297.23
(exc. VAT)
€365.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €297.23 | €1.486 |
*price indicative
- RS Stock No.:
- 796-934
- Mfr. Part No.:
- 52746-1533
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 15 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Locking Mechanism | No | |
| Voltage | 50V | |
| Series | Slider | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Contact Plating | Tin Silver Bismuth | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 15 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On FFC/FPC Connector | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Locking Mechanism No | ||
Voltage 50V | ||
Series Slider | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Contact Plating Tin Silver Bismuth | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
The Molex connector provides a reliable solution for connecting flexible flat cables with its easy-on design and robust right-angle configuration. It is specifically engineered for efficient performance in FFC/FPC applications.
Supports up to 15 circuits for versatile connectivity
Designed for durability with a maximum of 20 mating cycles
Operates efficiently within a temperature range of -40° to +85°C
