Molex, 52746 500 μm Pitch 4 Way Right Angle FPC Connector, Surface Mount

Image representative of range

Subtotal (1 pack of 400 units)*

€249.73

(exc. VAT)

€307.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€249.73€0.624

*price indicative

RS Stock No.:
816-931
Mfr. Part No.:
52746-0433
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

Connector

Current

500mA

Pitch

500μm

Mount Type

Surface

Termination Type

Surface Mount

Contact Position

Bottom

Orientation

Right Angle

Voltage

50V

Series

52746

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Number of Rows

1

Contact Plating

Tin Silver Bismuth

Housing Material

Nylon

COO (Country of Origin):
JP
The Molex Easy-On FFC/FPC Connector is engineered for precision in electronic connections, featuring a Compact design suitable for various applications. Its robust construction ensures reliable performance in demanding environments, making it an essential component.

Obsolete with a slider actuator type for user-friendly operation

Supports a maximum current of 0.5A and voltage of 50V

Constructed with phosphor bronze and coated in tin-silver-bismuth plating for enhanced conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy