Molex, 52207 1 mm Pitch 8 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 797-474
- Mfr. Part No.:
- 52207-0833
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€859.21
(exc. VAT)
€1,056.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €859.21 | €0.859 |
*price indicative
- RS Stock No.:
- 797-474
- Mfr. Part No.:
- 52207-0833
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 8 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC Connector | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Top | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Insertion Force | LIF | |
| Locking Mechanism | Yes | |
| Voltage | 125V | |
| Series | 52207 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 8 | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC Connector | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Top | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Insertion Force LIF | ||
Locking Mechanism Yes | ||
Voltage 125V | ||
Series 52207 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- MY
The Molex FFC/FPC Connector is designed for efficient interconnection within Compact electronic assemblies. Its right-angle configuration and slider series design facilitate streamlined connectivity in space-constrained environments.
1.00mm pitch ensures compatibility with a wide range of applications
Supports a maximum current of 1.0A and voltage of 125V for reliable performance
Constructed from Durable materials, including phosphor bronze and nylon, enhancing longevity
8 circuits enable versatile connectivity options for various layouts
Features a Compact height of 2.70mm, optimising space utilisation
