Molex, 52207 1 mm Pitch 28 Way Straight Female FPC Connector, Surface Mount
- RS Stock No.:
- 797-503
- Mfr. Part No.:
- 52808-2871
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€1,161.10
(exc. VAT)
€1,428.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,161.10 | €1.161 |
*price indicative
- RS Stock No.:
- 797-503
- Mfr. Part No.:
- 52808-2871
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 28 | |
| Sub Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Insertion Force | LIF | |
| Orientation | Straight | |
| Voltage | 125V | |
| Series | 52207 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL E29179 | |
| Number of Rows | 1 | |
| Contact Plating | Tin Bismuth | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 28 | ||
Sub Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Insertion Force LIF | ||
Orientation Straight | ||
Voltage 125V | ||
Series 52207 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Female | ||
Standards/Approvals UL E29179 | ||
Number of Rows 1 | ||
Contact Plating Tin Bismuth | ||
Housing Material TPE | ||
- COO (Country of Origin):
- MY
The Molex Connector offers a reliable solution for FFC/FPC connections, designed with a 1.00mm pitch for surface mount applications. This connector features a vertical orientation suited for efficient integration into various electronic assemblies.
Active status ensures availability and longevity in the market
28 circuits facilitate robust and versatile connectivity
Non-ZIF actuator type designed for seamless engagement and disengagement
Durable metal construction, specifically phosphor bronze, enhances performance
Temperature range of -20° to +80°C supports diverse operating environments
