Molex, 52746 500 μm Pitch 7 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 816-932
- Mfr. Part No.:
- 52746-0771
- Manufacturer:
- Molex
Subtotal (1 box of 1000 units)*
€585.30
(exc. VAT)
€719.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €585.30 | €0.585 |
*price indicative
- RS Stock No.:
- 816-932
- Mfr. Part No.:
- 52746-0771
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 7 | |
| Sub Type | Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | 52746 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 7 | ||
Sub Type Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series 52746 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- VN
The Molex connector is a high-performance component is designed for FFC/FPC applications. Its primary function is to enable secure, reliable connections with a right-angle configuration within Compact spaces.
0.50mm pitch ensures Compact design and space efficiency
Seven circuits provide reliable connectivity for various applications
Slider actuator type allows for ease of operation and secure mounting
