Amphenol Communications Solutions, SFW-R 1 mm Pitch 8 Way Right Angle Female FPC Connector, Bottom Side Contact

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€2.88

(exc. VAT)

€3.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 9€2.88€0.288
10 - 24€2.75€0.275
25 - 49€2.57€0.257
50 - 99€2.35€0.235
100 +€2.12€0.212

*price indicative

Packaging Options:
RS Stock No.:
182-2352
Mfr. Part No.:
SFW8R-1STE1LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

8

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Pitch

1mm

Current

1A

Mount Type

Surface

Connector Gender

Female

Contact Position

Bottom

Termination Type

Bottom Side Contact

Insertion Force

ZIF

Orientation

Right Angle

Locking Mechanism

No

Voltage

100V

Minimum Operating Temperature

-55°C

Series

SFW-R

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Number of Rows

1

Contact Plating

Tin

Housing Material

Glass Reinforced Polyphenylene Sulphide

COO (Country of Origin):
MY
Versatile, economical connector system with uses in many applications

aPPlications

Industrial control

Business & Retail

Instrumentation

Brown products

Printer

Car multimedia devices

Mobile device

1.00 mm Flex Connector, SFW-R series, 8 Position, Down Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy