Samtec, ZF5S 10 Way Right Angle Female PCB Socket, Solder
- RS Stock No.:
- 208-5792
- Mfr. Part No.:
- ZF5S-30-01-T-WT-TR
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1700 units)*
€2,670.70
(exc. VAT)
€3,284.40
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1700 - 6800 | €1.571 | €2,670.70 |
| 8500 - 15300 | €1.528 | €2,597.60 |
| 17000 + | €1.486 | €2,526.20 |
*price indicative
- RS Stock No.:
- 208-5792
- Mfr. Part No.:
- ZF5S-30-01-T-WT-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Contact Material | Phosphor Bronze | |
| Current | 1.8A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Minimum Operating Temperature | -55°C | |
| Series | ZF5S | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin over Nickel | |
| Housing Material | Natural LCP | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Contact Material Phosphor Bronze | ||
Current 1.8A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Top | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Minimum Operating Temperature -55°C | ||
Series ZF5S | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Plating Tin over Nickel | ||
Housing Material Natural LCP | ||
The Samtec FPC connector has Zero Insertion Force Connector for FFC, 0.50 mm (.0197") Pitch.
Horizontal orientation
Surface mount
