Samtec, ZF5S 10 Way Right Angle Female PCB Socket, Solder

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€14.57

(exc. VAT)

€17.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 20€2.914€14.57
25 - 245€2.722€13.61
250 - 495€2.496€12.48
500 +€2.356€11.78

*price indicative

RS Stock No.:
208-5793
Mfr. Part No.:
ZF5S-30-01-T-WT-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

10

Product Type

PCB Socket

Contact Material

Phosphor Bronze

Current

1.8A

Mount Type

Surface

Connector Gender

Female

Termination Type

Solder

Contact Position

Top

Orientation

Right Angle

Insertion Force

ZIF

Locking Mechanism

Yes

Series

ZF5S

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

Contact Plating

Tin over Nickel

Housing Material

Natural LCP

The Samtec FPC connector has Zero Insertion Force Connector for FFC, 0.50 mm (.0197") Pitch.

Horizontal orientation

Surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy