Samtec, ZF5S 500 μm Pitch 10 Way Right Angle Female PCB Socket, Solder

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1600 units)*

€2,120.00

(exc. VAT)

€2,608.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1600 - 6400€1.325€2,120.00-
8000 - 14400€1.288€2,060.802%
16000 +€1.253€2,004.805%

*price indicative

RS Stock No.:
208-5785
Mfr. Part No.:
ZF5S-10-01-T-WT-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

10

Contact Material

Phosphor Bronze

Pitch

500μm

Current

1.8A

Mount Type

Surface

Connector Gender

Female

Termination Type

Solder

Contact Position

Top

Orientation

Right Angle

Insertion Force

ZIF

Locking Mechanism

Yes

Series

ZF5S

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

Contact Plating

Tin over Nickel

Housing Material

Natural LCP

The Samtec FPC connector has Zero Insertion Force Connector for FFC, 0.50 mm (.0197") Pitch.

Horizontal orientation

Surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy