Hirose, FH40 500 μm Pitch 24 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 738-8944
- Mfr. Part No.:
- FH40-24S-0.5SV
- Manufacturer:
- Hirose
Get a bulk buy discount
Add 100 more to save €44.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.16
(exc. VAT)
€12.50
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | €2.032 | €10.16 | - |
| 100 - 370 | €1.586 | €7.93 | €44.60 |
| 375 - 1495 | €1.44 | €7.20 | €222.00 |
| 1500 - 2995 | €1.018 | €5.09 | €1,521.00 |
| 3000 + | €0.968 | €4.84 | €3,192.00 |
*price indicative
- RS Stock No.:
- 738-8944
- Mfr. Part No.:
- FH40-24S-0.5SV
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | FPC Connector | |
| Number of Contacts | 24 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FFC | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Vertical | |
| Orientation | Straight | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac | |
| Series | FH40 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type FPC Connector | ||
Number of Contacts 24 | ||
Contact Material Phosphor Bronze | ||
Sub Type FFC | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Vertical | ||
Orientation Straight | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V ac | ||
Series FH40 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
0.5mm Pitch Vertical FPC Connectors - FH40 Series
FH40 series 0.5mm pitch vertical FPC connectors with rotating Back-Flip actuator allowing easy insertion. These 0.5mm pitch FPC connectors have a 5.8mm above board height.
Unique Flip-Lock rotating actuator enables completion of FPC insertion and joining in same action
Side catcher for accurate FPC positioning and insertion
Strong actuator construction enabling it to be retained even under rough conditions
Accepts standard 0.3mm thick flexible printed circuit board
Halogen free as defined by IEC61249-2-21
