Schurter CQP Tin Plated Beryllium Copper, PCB Fuse Clip for 6.3 x 32 mm Cartridge Fuse
- RS Stock No.:
- 703-2798
- Distrelec Article No.:
- 304-43-839
- Mfr. Part No.:
- 8040.0001
- Manufacturer:
- Schurter
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€8.52
(exc. VAT)
€10.48
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | €0.852 | €8.52 |
| 100 - 190 | €0.809 | €8.09 |
| 200 - 490 | €0.758 | €7.58 |
| 500 + | €0.698 | €6.98 |
*price indicative
- RS Stock No.:
- 703-2798
- Distrelec Article No.:
- 304-43-839
- Mfr. Part No.:
- 8040.0001
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Fuse Clip | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Compatible Fuse Type | Cartridge | |
| Clip Material | Tin Plated Beryllium Copper | |
| Mount Type | PCB | |
| For Use With | 6.3 x 32 mm Fuse | |
| Height | 14.3mm | |
| Standards/Approvals | UL 4248-1, CSA 22.2 no. 4248.1 | |
| Voltage | 600V ac, 600V ac | |
| Contact Plating | Tin | |
| Series | CQP | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Fuse Clip | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Compatible Fuse Type Cartridge | ||
Clip Material Tin Plated Beryllium Copper | ||
Mount Type PCB | ||
For Use With 6.3 x 32 mm Fuse | ||
Height 14.3mm | ||
Standards/Approvals UL 4248-1, CSA 22.2 no. 4248.1 | ||
Voltage 600V ac, 600V ac | ||
Contact Plating Tin | ||
Series CQP | ||
- COO (Country of Origin):
- CN
Schurter Fuseholder Clips
Professional range of Schurter fuse clips designed for 20 and 32A applications.Heavy duty fuse clips, the fuse clips offer minimal power dissipation due to high clamping force.
Applications include:
Photovoltaic applications.
Inverters.
Battery charge contollers.
String fuse holders.
DC applications.
Solder terminals and Screw Terminals
All fuses have Thermoplaste Polyamide bodies
Related links
- Schurter CQP Tin Plated Beryllium Copper, PCB Fuse Clip for 6.3 x 32 mm Cartridge Fuse
- Schurter Silver Plated Beryllium Copper, PCB Fuse Clip for 6.3 x 32 mm
- Schurter CSO Silver Plated Copper, PCB Fuse Clip for 10.3 x 38 mm Cartridge Fuse
- Schurter CSO Silver Plated Copper, PCB Fuse Clip for 10 x 38 mm
- Schurter Silver Plated Beryllium Copper Fuse Clip
- Schurter OG (Clip) 5x20 / 6.3x32 Tin Plated Brass, PCB Fuse Clip for 6.3 x 32 mm Fuse-Link Fuse
- Littelfuse 102 Spring Brass, PCB Fuse Clip for 6.3 x 32 mm Cartridge Fuse
- Mersen Sliver Plated Copper, Bolt Mount Fuse Clip for 10.3 x 58 mm Cartridge Fuse
