Eaton 63A Fuse Holder for 125 x 90 mm, 1P-Pole, 550V
- RS Stock No.:
- 228-758
- Mfr. Part No.:
- 63ENSF 63A 550V FUSE HOLDER
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€118.21
(exc. VAT)
€145.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €118.21 | €23.642 |
*price indicative
- RS Stock No.:
- 228-758
- Mfr. Part No.:
- 63ENSF 63A 550V FUSE HOLDER
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 63A | |
| Voltage | 550V | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 125 x 90 mm | |
| Standards/Approvals | BS88, BS | |
| Terminal Type | Front Connected | |
| Series | Eaton's Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 63A | ||
Voltage 550V | ||
Number of Poles 1 | ||
Compatible Fuse Size 125 x 90 mm | ||
Standards/Approvals BS88, BS | ||
Terminal Type Front Connected | ||
Series Eaton's Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Eaton Fuse Holder, 63A Current Rating, 550V Voltage - 63ENSF 63A 550V FUSE HOLDER
This fuse holder is a single-pole device designed to accept cylindrical fuses and provide a secure connection point within electrical systems. It is intended for use where a compact, front-accessible fuse mounting is required, supporting moderate current protection in industrial and control installations. The component is specified for service at elevated voltages and incorporates a front-facing termination arrangement for ease of wiring.
Features & Benefits
• Rated for 63A operation to handle moderate-load circuits
• Supports 550V systems for higher-voltage distribution
• Accepts 125x90mm fuse element for standard cylindrical fuses
• Single-pole configuration for individual circuit protection
• Front-connected terminals for straightforward access
• Supports 550V systems for higher-voltage distribution
• Accepts 125x90mm fuse element for standard cylindrical fuses
• Single-pole configuration for individual circuit protection
• Front-connected terminals for straightforward access
**Applications**
• Suitable for industrial control panels requiring replaceable fuses
• Used for protection in electrical distribution systems at 550V
• Ideal for automation racks needing compact, front-mounted fusing
• Can be used in mechanical equipment electrical compartments
• Used for protection in electrical distribution systems at 550V
• Ideal for automation racks needing compact, front-mounted fusing
• Can be used in mechanical equipment electrical compartments
What Terminal arrangement does it use for wiring?
It employs front-mounted connections so conductors are fitted from the front face, simplifying installation and maintenance in confined enclosures.
Which fuse dimensions are compatible with this holder?
It is compatible with cylindrical fuse elements measuring 125x90mm, ensuring correct seating and contact for rated operation.
How many circuits can be protected per unit?
Each unit provides a single protection channel because it is a single-pole device, suitable where individual circuit isolation is required.
For which industries is this holder most applicable?
Its ratings and form factor make it suitable for electrical, electronics, automation and mechanical industry applications where front-access fusing at moderate currents is required.
What standards or approvals relate to this component?
It conforms to recognised national fuse requirements associated with BS88 and BS approvals applicable to fuse accessories.
Related links
- Eaton 63A Fuse Holder for 152 x 58 mm 550V
- Eaton 63A Fuse Holder for 67.9 x 3.3 x 3.3 mm 550V
- Eaton 63A Fuse Holder for 126.5 x 90.3 x 29.5 mm 550V
- Eaton 63A Fuse Holder for 90 x 125 x 30 mm 550V
- Eaton 63A Base Mount Fuse Holder 550V
- Eaton 63A Rail Mount Fuse Holder 550V ac
- Eaton 63A Fuse Holder for 60 x 125 x 35.6 mm 690V
- Eaton 63A Fuse Holder for 126 x 62 x 36 mm 690V
