Eaton 63A Fuse Holder for 152 x 58 mm, 1P-Pole, 550V
- RS Stock No.:
- 262-264
- Mfr. Part No.:
- 63ENSFWHITE 63A 550V FUSE HOLDER WHITE
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€146.57
(exc. VAT)
€180.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €146.57 | €29.314 |
*price indicative
- RS Stock No.:
- 262-264
- Mfr. Part No.:
- 63ENSFWHITE 63A 550V FUSE HOLDER WHITE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 63A | |
| Voltage | 550V | |
| Number of Poles | 1 | |
| Rail Type | Screw Mount | |
| Compatible Fuse Size | 152 x 58 mm | |
| Standards/Approvals | RoHS, CE | |
| Series | Eaton's Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 63A | ||
Voltage 550V | ||
Number of Poles 1 | ||
Rail Type Screw Mount | ||
Compatible Fuse Size 152 x 58 mm | ||
Standards/Approvals RoHS, CE | ||
Series Eaton's Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton low voltage fuse holder is designed to provide reliable protection for electrical circuits, ensuring safe operation in various applications. Featuring a robust construction, this unit is capable of handling an amperage rating of 63 A at a voltage of 550 V AC, making it suitable for use in demanding environments. The fuse holder is compliant with British standards and is CE marked, reflecting its adherence to high safety and quality standards. With its single-pole design, it integrates seamlessly into existing systems, offering both efficiency and reliability. The compact dimensions further enhance its versatility, allowing for easy installation in confined spaces.
Designed for low voltage applications, maximising safety and efficiency
CE marked, ensuring adherence to rigorous safety standards
Single-pole configuration for streamlined installation and performance
Compact size facilitates use in tight spaces without compromising power
Robust construction provides durability in demanding conditions
Meets British standard specifications for enhanced reliability
Ideal for a variety of industrial and commercial applications
Compatible with Bussmann series fuses for versatile use
Related links
- Eaton 63A Fuse Holder for 125 x 90 mm 550V
- Eaton 63A Fuse Holder for 67.9 x 3.3 x 3.3 mm 550V
- Eaton 63A Fuse Holder for 126.5 x 90.3 x 29.5 mm 550V
- Eaton 63A Fuse Holder for 90 x 125 x 30 mm 550V
- Eaton 63A Base Mount Fuse Holder 550V
- Eaton 63A Rail Mount Fuse Holder 550V ac
- Eaton 63A Fuse Holder for 126 x 62 x 36 mm 690V
- Eaton 63A Fuse Holder for 60 x 125 x 35.6 mm 690V
