Eaton 63A Fuse Holder for 90 x 125 x 30 mm, 1P-Pole, 550V
- RS Stock No.:
- 262-398
- Mfr. Part No.:
- 63ENSFBS
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€221.86
(exc. VAT)
€272.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €221.86 | €44.372 |
*price indicative
- RS Stock No.:
- 262-398
- Mfr. Part No.:
- 63ENSFBS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Range | Bussmann | |
| Current Rating | 63A | |
| Voltage | 550V | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 90 x 125 x 30 mm | |
| Standards/Approvals | RoHS, CE | |
| Series | Eaton's Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Range Bussmann | ||
Current Rating 63A | ||
Voltage 550V | ||
Number of Poles 1 | ||
Compatible Fuse Size 90 x 125 x 30 mm | ||
Standards/Approvals RoHS, CE | ||
Series Eaton's Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton fuse-holder is designed for low voltage applications, boasting a robust 63 A capacity at AC 550 V. It features a British standard design that ensures compliance and reliability in various industrial settings. With both front and back stud connections, the unit provides flexibility for installation in diverse configurations. This specially designed fuse accessory enhances your electrical system's safety, integrating seamlessly into Eatons Bussmann series. Crafted with attention to detail, the products dimensions and weight make it suitable for a range of installations without compromising performance. Ideal for those seeking dependable solutions for low voltage protection, this fuse-holder promises to meet rigorous standards while offering user-friendly features.
Designed for easy integration in low voltage environments
Robust construction ensures long-lasting durability
Lightweight design promotes simple handling during installation
Single-pole operation is tailored for straightforward applications
CE marked and RoHS compliant, enhancing its market credibility
Flexible connection options accommodate various wiring setups
Compatible with Bussmann series fuses for enhanced versatility
Related links
- Eaton 63A Fuse Holder for 125 x 90 mm 550V
- Eaton 63A Fuse Holder for 152 x 58 mm 550V
- Eaton 63A Fuse Holder for 67.9 x 3.3 x 3.3 mm 550V
- Eaton 63A Fuse Holder for 126.5 x 90.3 x 29.5 mm 550V
- Eaton 63A Fuse Holder for 60 x 125 x 35.6 mm 690V
- Eaton 63A Fuse Holder for 126 x 62 x 36 mm 690V
- Eaton 63A Base Mount Fuse Holder 550V
- Eaton 63A Rail Mount Fuse Holder 550V ac
