Eaton 63A Fuse Holder for 126.5 x 90.3 x 29.5 mm, 1P-Pole, 550V
- RS Stock No.:
- 262-397
- Mfr. Part No.:
- 63ENSBS
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€408.29
(exc. VAT)
€502.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €408.29 | €81.658 |
*price indicative
- RS Stock No.:
- 262-397
- Mfr. Part No.:
- 63ENSBS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Range | Bussmann | |
| Current Rating | 63A | |
| Voltage | 550V | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 126.5 x 90.3 x 29.5 mm | |
| Standards/Approvals | RoHS, CE | |
| Series | Eaton's Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Range Bussmann | ||
Current Rating 63A | ||
Voltage 550V | ||
Number of Poles 1 | ||
Compatible Fuse Size 126.5 x 90.3 x 29.5 mm | ||
Standards/Approvals RoHS, CE | ||
Series Eaton's Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton low voltage fuse-holder is expertly crafted to provide reliable performance in various electrical installations. Designed to accommodate a current rating of 63 A and a voltage rating of AC 550 V, it excels in safety and efficiency. The unit offers a single-pole configuration and is suitable for both screw and DIN rail mounting, ensuring versatility in deployment. Featuring back stud connections, this fuse-holder simplifies the installation process and guarantees secure connectivity. Compliance with BS88 and IEC 60269 standards further underlines its operational safety and quality, making it an essential component for any electrical circuit requiring reliable fuse protection.
Constructed for low voltage applications, ensuring safety in diverse environments
Supports seamless installation options, adapting to various mounting needs
Back stud connections contribute to enhanced electrical stability
Meets stringent compliance standards, instilling confidence in its reliability
Designed with robust materials for enhanced durability in demanding conditions
Related links
- Eaton 63A Fuse Holder for 67.9 x 3.3 x 3.3 mm 550V
- Eaton 63A Fuse Holder for 125 x 90 mm 550V
- Eaton 63A Fuse Holder for 152 x 58 mm 550V
- Eaton 63A Fuse Holder for 90 x 125 x 30 mm 550V
- Eaton 63A Fuse Holder for 60 x 125 x 35.6 mm 690V
- Eaton 63A Fuse Holder for 126 x 62 x 36 mm 690V
- Eaton 63A Base Mount Fuse Holder 550V
- Eaton 63A Rail Mount Fuse Holder 550V ac
