Eaton 125A Fuse Holder for 22 mm x 58 mm, 3P-Pole, 690V
- RS Stock No.:
- 228-791
- Mfr. Part No.:
- CH223DMSU-F 3P 22x58 Micro Switch Fuse Holder
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
€332.57
(exc. VAT)
€409.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €332.57 | €166.285 |
*price indicative
- RS Stock No.:
- 228-791
- Mfr. Part No.:
- CH223DMSU-F 3P 22x58 Micro Switch Fuse Holder
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 125A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Rail Type | DIN Rail | |
| Case Material | Polyester | |
| Minimum Operating Temperature | -20°C | |
| Indicator | No | |
| Compatible Fuse Size | 22 mm x 58 mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60269-1, UL | |
| Series | Eaton Bussmann | |
| Terminal Type | JV-L Multipole Connector Kit | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 125A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Rail Type DIN Rail | ||
Case Material Polyester | ||
Minimum Operating Temperature -20°C | ||
Indicator No | ||
Compatible Fuse Size 22 mm x 58 mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60269-1, UL | ||
Series Eaton Bussmann | ||
Terminal Type JV-L Multipole Connector Kit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Eaton Fuse Holder, 125A Current Rating, 22x58mm Compatible Fuse size - CH223DMSU-F 3P 22x58 Micro Switch Fuse Holder
This fuse holder is a DIN-rail mounted device designed to house 22x58mm fuses for three-pole electrical protection assemblies. It provides a secure connection point within industrial control and distribution panels, enabling straightforward integration into 690V systems while operating across common ambient temperatures. The unit is suited to environments where compact, modular overcurrent protection is required.
Features & Benefits
• Polyester case resists electrical tracking and chemical exposure
• Rated for 125A continuous current handling capability
• Three-pole configuration simplifies multi-phase protection assemblies
• Accepts 22x58mm fuse cartridges for standardisation and interchangeability
• Operational range from -20°C to 70°C for varied site conditions
• JV-L multipole connector enables direct multipin Terminal connections
• Rated for 125A continuous current handling capability
• Three-pole configuration simplifies multi-phase protection assemblies
• Accepts 22x58mm fuse cartridges for standardisation and interchangeability
• Operational range from -20°C to 70°C for varied site conditions
• JV-L multipole connector enables direct multipin Terminal connections
**Applications**
• Suitable for automation control panels requiring modular fusing
• Ideal for electrical distribution boards in industrial plants
• Used with 22x58mm fuses in motor control circuits
• Can be used for three-phase protection in manufacturing equipment
• Suitable for retrofit on existing DIN-rail installations
• Ideal for electrical distribution boards in industrial plants
• Used with 22x58mm fuses in motor control circuits
• Can be used for three-phase protection in manufacturing equipment
• Suitable for retrofit on existing DIN-rail installations
What Terminal Interface is provided for wiring?
It uses a JV-L multipole connector format to allow consolidated multipin connections and tidy wiring runs.
How does it perform at elevated system voltages?
The holder is specified for use in systems up to 690V, matching common industrial voltage classes.
Which safety standards apply to this product?
It is manufactured to meet recognised international standards including IEC 60269-1 and UL approvals for fuse holders.
How many poles does the assembly support and what advantage does that offer?
The device supports three poles, enabling simultaneous protection of all phases in three-phase circuits without additional assemblies.
Related links
- Eaton 125A Fuse Holder for 22 x 58 mm 690V
- Eaton 125A Fuse Holder for 22 mm x 58 mm 1000 V ac, 1000V dc
- Eaton 125A Fuse Holder for 22 mm x 58 mm 690V
- Eaton 125A Fuse Holder for 22 x 58 mm 690V
- Eaton 125A Fuse Holder for 22 x 58 mm 690V
- Eaton 125A Fuse Holder for 22 mm x 58 mm 1000 V ac, 1000V dc
- Socomec 125A Rail Mount Fuse Holder for 22 x 58 mm 690V
- Mersen 125A Rail Mount Fuse Holder for 22 x 58 mm 690V ac
