Eaton 125A Fuse Holder for 22 x 58 mm, 1P-Pole, 690V
- RS Stock No.:
- 229-017
- Mfr. Part No.:
- CH221DNU 1P+N 22x58 Fuse Holder
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
€203.91
(exc. VAT)
€250.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €203.91 | €67.97 |
*price indicative
- RS Stock No.:
- 229-017
- Mfr. Part No.:
- CH221DNU 1P+N 22x58 Fuse Holder
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 125A | |
| Voltage | 690V | |
| Number of Poles | 1 | |
| Rail Type | DIN Rail | |
| Case Material | Polyester | |
| Compatible Fuse Size | 22 x 58 mm | |
| Indicator | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC IEC 60269-1, IEC 60269-2, CE, RoHS, UL File E14853 | |
| Terminal Type | JV-L Multipole Connector Kit | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 125A | ||
Voltage 690V | ||
Number of Poles 1 | ||
Rail Type DIN Rail | ||
Case Material Polyester | ||
Compatible Fuse Size 22 x 58 mm | ||
Indicator No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC IEC 60269-1, IEC 60269-2, CE, RoHS, UL File E14853 | ||
Terminal Type JV-L Multipole Connector Kit | ||
Series Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Eaton Fuse Holder, 125A Current Rating, 22x58mm Compatible Fuse size - CH221DNU 1P+N 22x58 Fuse Holder
This fuse holder is a DIN-rail mounted accessory designed to accept cylindrical 22x58 mm fuses for protective circuits in industrial control and power distribution installations. It provides a single-pole Plus NEUTRAL configuration for integration into electrical panels and switchgear, and is intended for use where high-current interruption and standard-compliant fuse mounting are required.
Features & Benefits
• 125 A current rating supports high-current circuit protection
• Polyester case material resists thermal and electrical stress
• Rated for operation up to 690V enabling medium-voltage applications
• SP+N configuration simplifies single-phase Plus NEUTRAL installations
• DIN-rail mounting allows Rapid panel integration and removal
• JV-L multipole connector Terminal reduces wiring time
• Polyester case material resists thermal and electrical stress
• Rated for operation up to 690V enabling medium-voltage applications
• SP+N configuration simplifies single-phase Plus NEUTRAL installations
• DIN-rail mounting allows Rapid panel integration and removal
• JV-L multipole connector Terminal reduces wiring time
**Applications**
• Suitable for motor control circuits requiring 22 x 58 mm fuses
• Ideal for distribution boards in automation systems
• Used with industrial control panels in electrical workshops
• Can be used for protective circuits in mechanical plant rooms
• Suitable for retrofit fuse carrier replacements on DIN rails
• Ideal for distribution boards in automation systems
• Used with industrial control panels in electrical workshops
• Can be used for protective circuits in mechanical plant rooms
• Suitable for retrofit fuse carrier replacements on DIN rails
What temperature range can it operate within?
It functions between -20 °C and 70 °C, covering typical indoor and moderate industrial environments.
Which approvals ensure it meets recognised testing regimes?
It conforms to IEC 60269-1 and IEC 60269-2 standards and carries CE and RoHS markings, with an additional EAC listing and a UL file reference.
What type of Terminal Interface is provided for wiring?
Connections are MADE via a JV-L multipole connector kit designed for secure multi-conductor terminations.
Can it be described as a modular carrier for 22x58 fuses?
Yes, it serves as a dedicated carrier for 22 x 58 mm cylindrical fuses to facilitate protective device installation on DIN rails.
Related links
- Eaton 125A Fuse Holder for 22 x 58 mm 690V
- Eaton 125A Fuse Holder for 22 mm x 58 mm 690V
- Eaton 125A Fuse Holder for 22 mm x 58 mm 1000 V ac, 1000V dc
- Eaton 125A Fuse Holder for 22 x 58 mm 690V
- Eaton 125A Fuse Holder for 22 x 58 mm 690V
- Eaton 125A Fuse Holder for 22 mm x 58 mm 690V
- Eaton 125A Fuse Holder for 22 mm x 58 mm 1000 V ac, 1000V dc
- Socomec 125A Rail Mount Fuse Holder for 22 x 58 mm 690V
